Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLT1014DIDWCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.33AH4327
Your Part Number
137 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.380 |
| 10+ | $6.180 |
| 25+ | $5.970 |
| 50+ | $5.770 |
| 100+ | $5.560 |
| 250+ | $5.360 |
| 500+ | $5.150 |
Price for:Each
Minimum: 1
Multiple: 1
$6.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLT1014DIDWCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.33AH4327
Gain Bandwidth Product1MHz
Slew Rate Typ0.4V/µs
Supply Voltage Range± 2V to ± 18V
Supply Voltage Range± 2V to ± 18V
IC Case / PackageSOIC
No. of Pins16Pins
Amplifier TypePrecision
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers4 Amplifier
Slew Rate0.4V/µs
Technical Specifications
Gain Bandwidth Product
1MHz
Supply Voltage Range
± 2V to ± 18V
IC Case / Package
SOIC
Amplifier Type
Precision
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Slew Rate Typ
0.4V/µs
Supply Voltage Range
± 2V to ± 18V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1MHz
Slew Rate
0.4V/µs
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
