Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP3962EMP-2.5/NOPB
Newark Part No.52AH7222
Product Range2.5V 1.5A LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP3962EMP-2.5/NOPB
Newark Part No.52AH7222
Product Range2.5V 1.5A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max7V
Fixed Output Voltage Nom2.5V
No. of Outputs1Outputs
Output Voltage - Nom2.5V
Output Voltage Nom2.5V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current1.5A
Output Voltage Max-
Dropout Voltage Vdo380mV
PolarityPositive Output
Output Current Max1.5A
Max Output Current1.5A
Output Current Max1.5A
LDO Regulator Case StyleSOT-223
Dropout Voltage Typ @ Current380mV
Dropout Voltage Typ @ Current380mV
Dropout Voltage - Typ @ Current380mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.5V 1.5A LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
7V
No. of Outputs
1Outputs
Output Voltage Nom
2.5V
Adjustable Output Voltage Max
-
Output Current
1.5A
Dropout Voltage Vdo
380mV
Output Current Max
1.5A
Output Current Max
1.5A
Dropout Voltage Typ @ Current
380mV
Dropout Voltage - Typ @ Current
380mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
2.5V 1.5A LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
2.5V
Output Voltage - Nom
2.5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
1.5A
LDO Regulator Case Style
SOT-223
Dropout Voltage Typ @ Current
380mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability