
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LP2996MRX/NOPBCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel41K7321RL Cut Tape41K7321 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 50+ | $0.918 |
| 100+ | $0.843 |
| 250+ | $0.808 |
| 500+ | $0.787 |
| 1000+ | $0.785 |
| 2500+ | $0.747 |
| 5000+ | $0.732 |
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LP2996MRX/NOPBCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel41K7321RL Cut Tape41K7321 |
| Technical Datasheet | |
| Memory Supported | DDR1, DDR2 |
| Source / Sink Current | 1.5A |
| Supply Voltage Min | 2.2V |
| Supply Voltage Max | 5.5V |
| DDR Regulator Case Style | SO PowerPAD |
| IC Case / Package | SO PowerPAD |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The LP2996MRX/NOPB is a Linear Regulator designed to meet the JEDEC SSTL-2 specifications for termination of DDR-SDRAM. The device contains a high-speed operational amplifier to provide excellent response to load transients. The output stage prevents shoot through while delivering 1.5A continuous current and transient peaks up to 3A in the application as required for DDR-SDRAM termination. The device also incorporates a VSENSE pin to provide superior load regulation and a VREF output as a reference for the chipset and DIMMs. An additional feature found on the device is an active low shutdown (SD) pin that provides suspend to RAM (STR) functionality. When SD is pulled low the VTT output will tri-state providing a high impedance output, but, VREF will remain active. A power savings advantage can be obtained in this mode through lower quiescent current.
- Source and sink current
- Low output voltage offset
- No external resistors required
- Linear topology
- Low external component count
- Thermal shutdown
- Green product and no Sb/Br
Applications
Industrial, Power Management
Technical Specifications
| Memory Supported | DDR1, DDR2 |
|---|---|
| Supply Voltage Min | 2.2V |
| DDR Regulator Case Style | SO PowerPAD |
| No. of Pins | 8Pins |
| Operating Temperature Min | 0°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
| Source / Sink Current | 1.5A |
|---|---|
| Supply Voltage Max | 5.5V |
| IC Case / Package | SO PowerPAD |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
