Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2954IM/NOPB
Newark Part No.28AH3676
Your Part Number
82 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $2.260 |
| 25+ | $2.110 |
| 50+ | $2.020 |
| 100+ | $1.900 |
| 250+ | $1.800 |
| 500+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2954IM/NOPB
Newark Part No.28AH3676
Output TypeAdjustable
Input Voltage Min-20V
Input Voltage Max30V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage Nom-
Adjustable Output Voltage Min1.23V
Output Voltage - Nom-
Output Voltage Min1.23V
Adjustable Output Voltage Max29V
Output Current250mA
Output Voltage Max29V
Dropout Voltage Vdo470mV
PolarityPositive Output
LDO Regulator Case StyleSOIC
Max Output Current250mA
Output Current Max250mA
Output Current Max250mA
Dropout Voltage Typ @ Current470mV
Dropout Voltage Typ @ Current470mV
Dropout Voltage - Typ @ Current470mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
30V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.23V
Output Voltage Min
1.23V
Output Current
250mA
Dropout Voltage Vdo
470mV
LDO Regulator Case Style
SOIC
Output Current Max
250mA
Dropout Voltage Typ @ Current
470mV
Dropout Voltage - Typ @ Current
470mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
-20V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
29V
Output Voltage Max
29V
Polarity
Positive Output
Max Output Current
250mA
Output Current Max
250mA
Dropout Voltage Typ @ Current
470mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability