Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2951ACMM/NOPBCopy
Newark Part No.
Re-Reel28AH3669
Cut Tape28AH3669
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.830 | $1.83 |
| Total Price | $1.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.750 |
| 25+ | $1.660 |
| 50+ | $1.590 |
| 100+ | $1.520 |
| 250+ | $1.470 |
| 500+ | $1.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2951ACMM/NOPBCopy
Newark Part No.
Re-Reel28AH3669
Cut Tape28AH3669
Output TypeAdjustable
Input Voltage Min2.3V
Input Voltage Max30V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.24V
Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Min1.24V
Adjustable Output Voltage Max29V
Output Current100mA
Output Voltage Max29V
Dropout Voltage Vdo380mV
LDO Regulator Case StyleVSSOP
Dropout Voltage Typ @ Current380mV
Dropout Voltage - Typ @ Current380mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageVSSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
30V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Output Voltage Min
1.24V
Output Current
100mA
Dropout Voltage Vdo
380mV
Dropout Voltage Typ @ Current
380mV
Dropout Voltage Typ @ Current
0
IC Case / Package
VSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.24V
Output Voltage - Nom
-
Adjustable Output Voltage Max
29V
Output Voltage Max
29V
LDO Regulator Case Style
VSSOP
Dropout Voltage - Typ @ Current
380mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
