Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV7275MF/NOPB
Newark Part No.29AH6173
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV7275MF/NOPB
Newark Part No.29AH6173
Comparator TypeGeneral Purpose
No. of Channels1Channels
Response Time / Propogation Delay1.8µs
Supply Voltage Range1.8V to 5.5V, ± 900mV to ± 2.75V
Supply Voltage Range1.8V to 5.5V, ± 900mV to ± 2.75V
IC Case / PackageSOT-23
No. of Pins5Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleSOT-23
IC Output TypeOpen Drain
No. of Comparators1 Comparator
Response Time1.8µs
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
1.8µs
Supply Voltage Range
1.8V to 5.5V, ± 900mV to ± 2.75V
No. of Pins
5Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
1.8µs
No. of Channels
1Channels
Supply Voltage Range
1.8V to 5.5V, ± 900mV to ± 2.75V
IC Case / Package
SOT-23
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
SOT-23
No. of Comparators
1 Comparator
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability