Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMH6643QMM/NOPBCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel79T9681RL
Cut Tape79T9681
Your Part Number
248 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.670 | $2.67 |
| Total Price | $2.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 50+ | $1.830 |
| 100+ | $1.730 |
| 250+ | $1.620 |
| 500+ | $1.510 |
| 1000+ | $1.400 |
| 2500+ | $1.350 |
| 5000+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMH6643QMM/NOPBCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel79T9681RL
Cut Tape79T9681
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product130MHz
Slew Rate Typ135V/µs
Supply Voltage Range2.7V to 10V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeLow Power
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1mV
Input Bias Current-1.7µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth130MHz
No. of Amplifiers2 Amplifier
Slew Rate135V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
135V/µs
IC Case / Package
MSOP
Amplifier Type
Low Power
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
130MHz
Supply Voltage Range
2.7V to 10V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-1.7µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
130MHz
Slew Rate
135V/µs
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
