
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.610 | $8.61 |
| Total Price | $8.61 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.610 |
| 10+ | $7.710 |
| 25+ | $7.330 |
| 50+ | $6.580 |
| 100+ | $6.030 |
Product Information
Product Overview
The LMH6554LEE/NOPB is a high-performance fully Differential Amplifier designed to provide the exceptional signal fidelity and wide large-signal bandwidth necessary for driving 8- to 16-bit high-speed data acquisition systems. Using TI’s proprietary differential current mode input stage architecture, the LMH6554 has unity gain, small-signal bandwidth of 2.8GHz and allows operation at gains greater than unity without sacrificing response flatness, bandwidth, harmonic distortion or output noise performance. The low-impedance differential output of the device is designed to drive ADC inputs and any intermediate filter stage. The LMH6554 delivers 16-bit linearity up to 75MHz when driving 2V peak-to-peak into loads as low as 200Ω.
- 2V Large-signal bandwidth of 1.8GHz
- 0.9nV/√Hz Input noise voltage
- 11pA/√Hz Input noise current
- 260mW Power rating
- 83dB CMRR
- Green product and no Sb/Br
Applications
Signal Processing, Test & Measurement, RF Communications, Automotive, Safety, Industrial
Technical Specifications
1Amplifiers
2.8GHz
4.7V to 5.25V
14Pins
-
1µA
-40°C
-
MSL 3 - 168 hours
UQFN
2.8GHz
1Channels
6.2kV/µs
UQFN
Differential
-6.5mV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
6.2kV/µs
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
