
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LMC6772AIMM/NOPBCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 41K2702 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 50+ | $2.750 |
| 100+ | $2.540 |
| 250+ | $2.430 |
| 500+ | $2.420 |
| 1000+ | $2.370 |
| 2500+ | $2.320 |
| 5000+ | $2.270 |
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LMC6772AIMM/NOPBCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 41K2702 |
| Technical Datasheet | |
| Comparator Type | Micropower |
| No. of Channels | 2Channels |
| No. of Comparators | 2 |
| Response Time / Propogation Delay | 4µs |
| Supply Voltage Range | 2.7V to 15V |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| Power Supply Type | Single & Dual Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | - |
| Comparator Case Style | MSOP |
| IC Output Type | Open Drain |
| No. of Comparators | 2 Comparators |
| Response Time | 4µs |
Product Overview
The LMC6772AIMM/NOPB is a dual micro-Power rail-to-rail input CMOS Comparator with open drain output and a maximum 10μA/comparator power supply current. It is designed to operate over a wide range of supply voltages with a minimum supply voltage of 2.7V. The common mode voltage range of the LMC6772 exceeds both the positive and negative supply rails, a significant advantage in single supply applications. The open drain output of the LMC6772 allows for wired-OR configurations. The open drain output also offers the advantage of allowing the output to be pulled to any voltage rail up to 15V, regardless of the supply voltage of the LMC6772. The LMC6772 is targeted for systems where low power consumption is the critical parameter. Ensured operation at supply voltages of 2.7V and rail-to-rail performance makes this comparator ideal for battery-powered applications.
- Rail-to-rail input common mode voltage range
- Open drain output
- 5μs Propagation delay
- Green product and no Sb/Br
Applications
LED Lighting, Medical, Sensing & Instrumentation, Imaging, Video & Vision
Technical Specifications
| Comparator Type | Micropower |
|---|---|
| No. of Comparators | 2 |
| Supply Voltage Range | 2.7V to 15V |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Comparator Case Style | MSOP |
| No. of Comparators | 2 Comparators |
| No. of Channels | 2Channels |
|---|---|
| Response Time / Propogation Delay | 4µs |
| IC Case / Package | MSOP |
| Power Supply Type | Single & Dual Supply |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| IC Output Type | Open Drain |
| Response Time | 4µs |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
