LM4040C20ILP
Voltage Reference, Precision Micropower, Shunt - Fixed, LM4040 Series, 2.048V, TO-226AA-3

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM4040C20ILPCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 33M9279 |
| Product Range | LM4040 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $0.876 |
| 100+ | $0.703 |
| 500+ | $0.634 |
| 1000+ | $0.613 |
| 2500+ | $0.595 |
| 10000+ | $0.577 |
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM4040C20ILPCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 33M9279 |
| Product Range | LM4040 Series |
| Technical Datasheet | |
| Voltage Reference Type | Shunt - Fixed |
| Product Range | LM4040 Series |
| Reference Voltage Min | 2.038V |
| Reference Voltage Max | 2.058V |
| Initial Accuracy | 0.5% |
| Temperature Coefficient | ± 20ppm/°C |
| IC Case / Package | TO-226AA |
| No. of Pins | 3Pins |
| IC Mounting | Through Hole |
| Input Voltage Max | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | - |
| Reference Voltage | 2.048V |
| Voltage Reference Case Style | TO-226AA |
Product Overview
The LM4040 series precision micropower shunt Voltage Reference for use with energy management. The LM4040 series of shunt voltage reference is versatile, easy-to-use reference that caters to a vast array of applications. The 2-pin fixed-output device requires no external capacitors for operation and is stable with all capacitive loads. Additionally, the reference offers low dynamic impedance, low noise and low temperature coefficient to ensure a stable output voltage over a wide range of operating currents and temperatures. The LM4040 uses fuse and zener-zap reverse breakdown voltage trim during wafer sort to offer four output voltage tolerances, ranging from 0.1% (maximum) for the A grade to 1% (maximum) for the D grade. The LM4040xI is characterized for operation over an ambient temperature range of -40 to 85°C. The LM4040xQ is characterized for operation over an ambient temperature range of -40 to 125°C.
- Stable with all capacitive loads
- No output capacitor required
- 35μVRMS Typical low output noise
- 45μA to 15mA Typical wide operating current range
Applications
Test & Measurement, Power Management, Sensing & Instrumentation, Automation & Process Control, Audio, Automotive, Portable Devices
Technical Specifications
| Voltage Reference Type | Shunt - Fixed |
|---|---|
| Reference Voltage Min | 2.038V |
| Initial Accuracy | 0.5% |
| IC Case / Package | TO-226AA |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Reference Voltage | 2.048V |
| Product Range | LM4040 Series |
|---|---|
| Reference Voltage Max | 2.058V |
| Temperature Coefficient | ± 20ppm/°C |
| No. of Pins | 3Pins |
| Input Voltage Max | - |
| Operating Temperature Max | 85°C |
| MSL | - |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | TO-226AA |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
