Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM3464-120V24W/NOPBCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 47T7468 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $204.180 |
Price for:Each
Minimum: 1
Multiple: 1
$204.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM3464-120V24W/NOPBCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 47T7468 |
| Technical Datasheet | |
| Device Topology | Linear |
| No. of Outputs | 4Outputs |
| Output Current | 200mA |
| Output Voltage | 26V |
| Input Voltage Min | 90V |
| Input Voltage Max | 132V |
| Core Chip | LM3464 |
| Dimming Control Type | Analogue, PWM |
| Kit Contents | Eval Board LM3464 & LM5021 |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Device Topology | Linear |
|---|---|
| Output Current | 200mA |
| Input Voltage Min | 90V |
| Core Chip | LM3464 |
| Kit Contents | Eval Board LM3464 & LM5021 |
| SVHC | No SVHC (27-Jun-2018) |
| No. of Outputs | 4Outputs |
|---|---|
| Output Voltage | 26V |
| Input Voltage Max | 132V |
| Dimming Control Type | Analogue, PWM |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
