Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM335H/NOPB
Newark Part No.29AH6295
IC Output TypeVoltage
Sensor Output TypeAnalogue
Sensing Accuracy Range± 2°C
Accuracy2°C
Sensing Accuracy Range± 2°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Sensing Temperature Max+100°C
Measured Temperature Max100°C
Sensor Case / PackageTO-CAN
Sensor Case StyleTO-46
No. of Pins3Pins
Supply Voltage Min5V
Supply Voltage Max-
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Output Type
Voltage
Sensing Accuracy Range
± 2°C
Sensing Accuracy Range
± 2°C
Sensing Temperature Min
-40°C
Measured Temperature Max
100°C
Sensor Case Style
TO-46
Supply Voltage Min
5V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
100°C
Qualification
-
Automotive Qualification Standard
-
Sensor Output Type
Analogue
Accuracy
2°C
Measured Temperature Min
-40°C
Sensing Temperature Max
+100°C
Sensor Case / Package
TO-CAN
No. of Pins
3Pins
Supply Voltage Max
-
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate