Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM25056PSQE/NOPBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel89T3443
Cut Tape89T3443
Your Part Number
101 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.580 | $3.58 |
| Total Price | $3.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM25056PSQE/NOPBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel89T3443
Cut Tape89T3443
Technical Datasheet
IC FunctionPower Measurement IC
Controller ApplicationsServer Backplane Systems, Power Distribution Systems
Input Voltage17V
Supply Voltage Min3V
Supply Voltage Max17V
IC Package TypeWQFN-EP
Controller IC Case StyleLLP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Power Measurement IC
Input Voltage
17V
Supply Voltage Max
17V
Controller IC Case Style
LLP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Controller Applications
Server Backplane Systems, Power Distribution Systems
Supply Voltage Min
3V
IC Package Type
WQFN-EP
No. of Pins
24Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
