Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM140K-12/NOPB
Newark Part No.31AH1920
Your Part Number
82 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.540 |
| 5+ | $111.890 |
| 10+ | $102.240 |
| 25+ | $98.380 |
| 50+ | $94.510 |
| 100+ | $92.120 |
Price for:Each
Minimum: 1
Multiple: 1
$121.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM140K-12/NOPB
Newark Part No.31AH1920
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom12V
Output Voltage Nom12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min17.6V
Output Current1A
Input Voltage Max35V
Product Range-
Output Current Max1A
Max Output Current1A
Output Current Max1A
IC Case / PackageTO-3
No. of Pins2Pins
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseTO-3
Automotive Qualification Standard-
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
12V
Output Voltage Min
-
Input Voltage Min
17.6V
Input Voltage Max
35V
Output Current Max
1A
Output Current Max
1A
No. of Pins
2Pins
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Output Voltage Nom
12V
Output Voltage Max
-
Output Current
1A
Product Range
-
Max Output Current
1A
IC Case / Package
TO-3
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TO-3
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability