Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM136H-2.5/NOPB
Newark Part No.28AH3042
Product RangeLM136
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM136H-2.5/NOPB
Newark Part No.28AH3042
Product RangeLM136
Voltage Reference TypeShunt - Fixed
Product RangeLM136
Reference Voltage Min2.44V
Reference Voltage Max2.54V
Initial Accuracy1%
Temperature Coefficient-
IC Case / PackageMetal Can
No. of Pins3Pins
IC MountingThrough Hole
Input Voltage Max-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Reference Voltage2.49V
Voltage Reference Case StyleMetal Can
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
2.44V
Initial Accuracy
1%
IC Case / Package
Metal Can
IC Mounting
Through Hole
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
2.49V
Product Range
LM136
Reference Voltage Max
2.54V
Temperature Coefficient
-
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
Metal Can
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability