Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1086IT-ADJ/NOPB
Newark Part No.31AH1910
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1086IT-ADJ/NOPB
Newark Part No.31AH1910
Output TypeAdjustable
Input Voltage Min2.6V
Input Voltage Max27V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.25V
Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Min1.25V
Adjustable Output Voltage Max15V
Output Voltage Max15V
Output Current1.5A
PolarityPositive Output
Dropout Voltage Vdo1.3V
LDO Regulator Case StyleTO-220
Output Current Max1.5A
Max Output Current1.5A
Output Current Max1.5A
Dropout Voltage Typ @ Current1.3V
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Alternatives for LM1086IT-ADJ/NOPB
1 Product Found
Technical Specifications
Output Type
Adjustable
Input Voltage Max
27V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Output Voltage Min
1.25V
Output Voltage Max
15V
Polarity
Positive Output
LDO Regulator Case Style
TO-220
Max Output Current
1.5A
Dropout Voltage Typ @ Current
1.3V
Dropout Voltage - Typ @ Current
1.3V
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.25V
Output Voltage - Nom
-
Adjustable Output Voltage Max
15V
Output Current
1.5A
Dropout Voltage Vdo
1.3V
Output Current Max
1.5A
Output Current Max
1.5A
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate