Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1084IT-ADJ/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.53AH7030
Your Part Number
735 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $3.060 |
| 25+ | $2.940 |
| 50+ | $2.830 |
| 100+ | $2.720 |
| 250+ | $2.600 |
| 500+ | $2.490 |
Price for:Each
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1084IT-ADJ/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.53AH7030
Output TypeAdjustable
Input Voltage Min2.6V
Input Voltage Max27V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.25V
Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Max15V
Output Voltage Min1.25V
Output Current5A
Output Voltage Max15V
Dropout Voltage Vdo1.3V
LDO Regulator Case StyleTO-220
Dropout Voltage - Typ @ Current1.3V
Dropout Voltage Typ @ Current1.3V
Dropout Voltage Typ @ Current1.3V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
27V
No. of Outputs
1Outputs
Output Voltage Nom
-
Adjustable Output Voltage Max
15V
Output Current
5A
Dropout Voltage Vdo
1.3V
Dropout Voltage - Typ @ Current
1.3V
Dropout Voltage Typ @ Current
1.3V
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.6V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.25V
Output Voltage - Nom
-
Output Voltage Min
1.25V
Output Voltage Max
15V
LDO Regulator Case Style
TO-220
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
