Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoISO7421DR
Newark Part No.26AJ6918
No. of Channels2Channels
No. of Channels2 Channel
Propagation Delay9ns
Supply Voltage Min3.15V
Supply Voltage Max5.25V
IC Case / PackageSOIC
No. of Pins8Pins
Interface Case StyleSOIC
Data Rate1Mbps
Input LevelTTL
Output Level-
Isolation IC TypeDigital Isolator
Isolation TypeGalvanic
Isolation Voltage2.5kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
2Channels
Propagation Delay
9ns
Supply Voltage Max
5.25V
No. of Pins
8Pins
Data Rate
1Mbps
Output Level
-
Isolation Type
Galvanic
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Channels
2 Channel
Supply Voltage Min
3.15V
IC Case / Package
SOIC
Interface Case Style
SOIC
Input Level
TTL
Isolation IC Type
Digital Isolator
Isolation Voltage
2.5kV
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
