Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.350 |
| 10+ | $7.270 |
| 25+ | $6.760 |
| 50+ | $6.470 |
| 100+ | $6.180 |
| 250+ | $5.910 |
| 500+ | $5.750 |
| 1000+ | $5.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoISO7521CDWR
Newark Part No.28AH2716
No. of Channels2 Channel
No. of Channels2Channels
Propagation Delay9ns
Supply Voltage Min3.15V
Supply Voltage Max3.45V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins16Pins
Data Rate1Mbps
Input LevelTTL
Output Level-
Isolation IC TypeDigital Isolator
Isolation TypeGalvanic
Isolation Voltage4.243kV
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
2 Channel
Propagation Delay
9ns
Supply Voltage Max
3.45V
Interface Case Style
SOIC
Data Rate
1Mbps
Output Level
-
Isolation Type
Galvanic
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Channels
2Channels
Supply Voltage Min
3.15V
IC Case / Package
SOIC
No. of Pins
16Pins
Input Level
TTL
Isolation IC Type
Digital Isolator
Isolation Voltage
4.243kV
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability