Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA163UA
Newark Part No.26AJ6851
Input Offset Voltage250µV
Slew Rate Typ15V/µs
Gain Bandwidth Product800kHz
Supply Voltage Range± 4.5V to ± 18V
Supply Voltage Range± 4.5V to ± 18V
IC Case / PackageSOIC
No. of Pins14Pins
CMRR116dB
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
No. of Amplifiers3 Amplifier
Slew Rate15V/µs
Bandwidth800kHz
Amplifier Case StyleSOIC
Amplifier OutputSingle Ended
Technical Specifications
Input Offset Voltage
250µV
Gain Bandwidth Product
800kHz
Supply Voltage Range
± 4.5V to ± 18V
No. of Pins
14Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
3 Amplifier
Bandwidth
800kHz
Amplifier Output
Single Ended
Slew Rate Typ
15V/µs
Supply Voltage Range
± 4.5V to ± 18V
IC Case / Package
SOIC
CMRR
116dB
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Slew Rate
15V/µs
Amplifier Case Style
SOIC
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate