Print Page
Image is for illustrative purposes only. Please refer to product description.
543 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.750 |
| 10+ | $14.390 |
| 25+ | $13.940 |
| 50+ | $13.210 |
| 100+ | $12.740 |
| 250+ | $12.220 |
| 500+ | $12.000 |
Price for:Each
Minimum: 1
Multiple: 1
$16.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA103KP
Newark Part No.29AH5934
No. of Channels1Channels
Input Offset Voltage30µV
Slew Rate Typ15V/µs
Gain Bandwidth Product6MHz
Supply Voltage Range± 9V to ± 25V
Supply Voltage Range± 9V to ± 25V
IC Case / PackageDIP
No. of Pins16Pins
CMRR125dB
Instrumentation Amplifier TypeLow Distortion, Low Noise
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate15V/µs
Bandwidth6MHz
Amplifier Case StyleDIP
Amplifier OutputSingle Ended
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
15V/µs
Supply Voltage Range
± 9V to ± 25V
IC Case / Package
DIP
CMRR
125dB
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Bandwidth
6MHz
Amplifier Output
Single Ended
Input Offset Voltage
30µV
Gain Bandwidth Product
6MHz
Supply Voltage Range
± 9V to ± 25V
No. of Pins
16Pins
Instrumentation Amplifier Type
Low Distortion, Low Noise
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Slew Rate
15V/µs
Amplifier Case Style
DIP
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability