Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.090 |
| 10+ | $6.780 |
| 25+ | $6.450 |
| 50+ | $6.160 |
| 100+ | $5.900 |
| 250+ | $5.710 |
| 500+ | $5.570 |
| 1000+ | $5.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV2700RGPT
Newark Part No.29AH4048
No. of Channels1Channels
Gain Bandwidth Product550kHz
Slew Rate Typ600V/ms
Supply Voltage Range3V to 5.5V
Supply Voltage Range3V to 5.5V
IC Case / PackageVQFN
No. of Pins20Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage25mV
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleVQFN
Automotive Qualification Standard-
Bandwidth550kHz
No. of Amplifiers1 Amplifier
Slew Rate600V/ms
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
600V/ms
Supply Voltage Range
3V to 5.5V
No. of Pins
20Pins
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 4 - 72 hours
Amplifier Case Style
VQFN
Bandwidth
550kHz
Slew Rate
600V/ms
Gain Bandwidth Product
550kHz
Supply Voltage Range
3V to 5.5V
IC Case / Package
VQFN
Amplifier Type
General Purpose
Input Offset Voltage
25mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate