Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD13381F4TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH2080RL
Cut Tape28AH2080
Your Part Number
115 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.550 | $1.55 |
| Total Price | $1.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 50+ | $0.799 |
| 100+ | $0.725 |
| 250+ | $0.711 |
| 500+ | $0.696 |
| 1000+ | $0.682 |
| 2500+ | $0.667 |
| 5000+ | $0.653 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD13381F4TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH2080RL
Cut Tape28AH2080
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id2.1A
Drain Source On State Resistance0.14ohm
On Resistance Rds(on)0.14ohm
Transistor Case StyleLGA
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max850mV
Power Dissipation500mW
Power Dissipation Pd500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.14ohm
Transistor Case Style
LGA
Rds(on) Test Voltage
4.5V
Power Dissipation
500mW
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
2.1A
On Resistance Rds(on)
0.14ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
850mV
Power Dissipation Pd
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
