0
0 Items$0.00

2.1A Single MOSFETs :

14 Products Found
Find a huge range of 2.1A Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 12A Single MOSFETs from the worlds top manufacturers including: Nexperia, Onsemi, Stmicroelectronics, Diodes Inc. & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
84Y9966

RoHS

Each
1+$2.340
10+$1.570
25+$1.420
50+$1.270
100+$1.120
More Pricing...
P Channel
P Channel
500V
2.1A
3.9ohm
3.9ohm
TO-252 (DPAK)
Surface Mount
-10V
2.5W
-5V
2.5W
3Pins
150°C
-
QFET
-
99Y2080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.880
10+$0.554
25+$0.489
50+$0.426
N Channel
N Channel
60V
2.1A
0.096ohm
0.096ohm
TO-236AB
Surface Mount
10V
513mW
1.7V
513mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
33X1195

RoHS

STMICROELECTRONICS
Each
1+$2.030
10+$1.600
100+$1.100
500+$0.943
1000+$0.816
More Pricing...
N Channel
N Channel
900V
2.1A
5ohm
5ohm
TO-252 (DPAK)
Surface Mount
10V
70W
3.75V
70W
3Pins
150°C
-
-
-
28AH2080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.390
10+$0.873
25+$0.749
50+$0.624
100+$0.500
More Pricing...
N Channel
N Channel
12V
2.1A
0.14ohm
0.14ohm
LGA
Surface Mount
4.5V
500mW
850mV
500mW
3Pins
150°C
-
-
-
21AJ6676

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.764
10+$0.463
25+$0.405
50+$0.347
P Channel
P Channel
20V
2.1A
0.055ohm
0.055ohm
SOT-23
Surface Mount
4.5V
340mW
700mV
340mW
3Pins
150°C
-
Trench
-
97Y9468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.941
10+$0.571
25+$0.501
50+$0.429
N Channel
N Channel
40V
2.1A
0.095ohm
0.12ohm
SOT-23
Surface Mount
10V
460mW
1.6V
460mW
3Pins
150°C
-
-
-
38K7922

RoHS

STMICROELECTRONICS
Each
1+$1.960
10+$1.360
100+$1.230
500+$1.050
1000+$0.892
More Pricing...
N Channel
N Channel
900V
2.1A
6.5ohm
6.5ohm
TO-220
Through Hole
10V
70W
3.75V
70W
3Pins
150°C
-
-
-
29AK9116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.060
10+$1.350
25+$1.240
50+$1.120
100+$1.010
More Pricing...
N Channel
N Channel
60V
2.1A
0.22ohm
0.22ohm
SOT-223
Surface Mount
10V
3W
3V
3W
3Pins
150°C
-
-
-
29AK9155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.420
10+$0.894
25+$0.793
50+$0.692
100+$0.591
N Channel
N Channel
100V
2.1A
0.25ohm
0.25ohm
SOIC
Surface Mount
10V
1.25W
2V
1.25W
8Pins
150°C
-
-
-
02AC3774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.120
10+$0.703
25+$0.623
50+$0.542
100+$0.461
More Pricing...
N Channel
N Channel
30V
2.1A
0.08ohm
0.08ohm
SOT-23
Surface Mount
10V
690mW
1.7V
690mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
63J6733

RoHS

Each
1000+$2.350
2500+$2.320
N Channel
N Channel
800V
2.1A
3ohm
3ohm
TO-220FP
Through Hole
10V
35W
4V
35W
3Pins
150°C
-
-
-
86AK5892

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.130
6000+$0.123
12000+$0.116
18000+$0.109
-
P Channel
20V
2.1A
-
0.055ohm
SOT-23
Surface Mount
4.5V
-
700mV
340mW
3Pins
150°C
-
Trench Series
-
86AK5961

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.152
6000+$0.144
12000+$0.137
18000+$0.128
30000+$0.117
-
N Channel
40V
2.1A
-
0.12ohm
SOT-23
Surface Mount
10V
-
1.6V
460mW
3Pins
150°C
-
-
-
86AK5959

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.184
6000+$0.175
12000+$0.166
18000+$0.156
30000+$0.145
-
N Channel
60V
2.1A
-
0.096ohm
TO-236AB
Surface Mount
10V
-
1.7V
513mW
3Pins
150°C
AEC-Q101
-
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM