Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HC4511M
Newark Part No.36AJ8700
Logic Family / Base Number74HC4511
No. of Outputs7Outputs
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number744511
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Logic Family / Base Number
74HC4511
No. of Outputs
7Outputs
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
744511
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Type
BCD to 7 Segment Decoder / Driver / Latch
Logic Case Style
SOIC
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate