Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4052BE
Newark Part No.33AH3805
Product RangeCD4000 LOGIC
Your Part Number
552 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.762 |
| 10+ | $0.546 |
| 100+ | $0.428 |
| 500+ | $0.387 |
| 1000+ | $0.357 |
| 3000+ | $0.350 |
| 10000+ | $0.342 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4052BE
Newark Part No.33AH3805
Product RangeCD4000 LOGIC
IC FunctionAnalogue Multiplexer/Demultiplexer
Power Supply TypeSingle Supply
Supply Voltage Range3V to 20V
Supply Voltage Range3V to 20V
IC Case / PackageDIP
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ125ohm
On Resistance Max240ohm
Switch Configuration-
Mux / Demux Configuration4:1
Interfaces-
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD4000 LOGIC
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Analogue Multiplexer/Demultiplexer
Supply Voltage Range
3V to 20V
IC Case / Package
DIP
No. of Channels
2Channels
On Resistance Max
240ohm
Mux / Demux Configuration
4:1
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Power Supply Type
Single Supply
Supply Voltage Range
3V to 20V
No. of Pins
16Pins
On Resistance Typ
125ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-55°C
Product Range
CD4000 LOGIC
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability