Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | CC2538DKCopy |
| Newark Part No. | 66AH5390 |
| Your Part Number | |
| Technical Datasheet |
Unable to Retrieve Availability Information
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | CC2538DKCopy |
| Newark Part No. | 66AH5390 |
| Technical Datasheet | |
| Board Type | Development Kit |
| Silicon Manufacturer | Texas Instruments |
| Silicon Core Number | CC2538 |
| IC Function | Wireless Microcontroller |
| Application Sub Type | IEEE 802.15.4, ZigBee |
| Kit Contents | 2 x Eval Module CC2538, 2 x Eval Board SRF06EB, CC2531 USB Dongle, USB Cables, Documentation |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Board Type | Development Kit |
|---|---|
| Silicon Core Number | CC2538 |
| Application Sub Type | IEEE 802.15.4, ZigBee |
| Product Range | - |
| Silicon Manufacturer | Texas Instruments |
|---|---|
| IC Function | Wireless Microcontroller |
| Kit Contents | 2 x Eval Module CC2538, 2 x Eval Board SRF06EB, CC2531 USB Dongle, USB Cables, Documentation |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
