Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1254ECopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.64AH2478
Product RangeQuad 24-Bit Delta-Sigma ADCs
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.310 |
| 5+ | $21.200 |
| 10+ | $19.080 |
| 25+ | $17.760 |
| 50+ | $16.430 |
| 100+ | $16.100 |
| 250+ | $15.770 |
Price for:Each
Minimum: 1
Multiple: 1
$23.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1254ECopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.64AH2478
Product RangeQuad 24-Bit Delta-Sigma ADCs
ADC ArchitectureDelta-Sigma
Resolution24bit
Sampling Rate20kSPS
No. of Channels4Channels
Input Channel TypeDifferential
Supply Voltage TypeSingle
Interfaces2 Wire, Serial
Supply Voltage Min4.75V
ADC / DAC Case StyleSSOP
Supply Voltage Max5.25V
IC Case / PackageSSOP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 24-Bit Delta-Sigma ADCs
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
20kSPS
Input Channel Type
Differential
Interfaces
2 Wire, Serial
ADC / DAC Case Style
SSOP
IC Case / Package
SSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Resolution
24bit
No. of Channels
4Channels
Supply Voltage Type
Single
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
Quad 24-Bit Delta-Sigma ADCs
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
