
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 50+ | $2.310 |
| 100+ | $2.080 |
| 250+ | $1.970 |
| 500+ | $1.950 |
| 1000+ | $1.910 |
| 2500+ | $1.870 |
| 5000+ | $1.830 |
Product Information
Product Overview
The ADC122S021CIMM/NOPB is a 2-channel 12-bit CMOS Analog-to-digital Converter (ADC) with a high-speed serial interface. Unlike the conventional practice of specifying performance at a single sample rate only, the low-power ADC is fully specified over a sample rate range of 50 to 200kSPS. The converter is based on successive-approximation register architecture with an internal track-and-hold circuit. It can be configured to accept one or two input signals at inputs IN1 and IN2. The output serial data is straight binary and is compatible with several standards such as SPI™, QSPI™, MICROWIRE and many common DSP serial interfaces. The ADC operates with a single supply that can range from 2.7 to 5.25V. The power-down feature reduces the power consumption to just 0.14µW using a 3V supply or 0.32µW using a 5V supply.
- Specified over a range of sample rates
- Variable power management
- Green product and no Sb/Br
Applications
Industrial, Building Automation, Consumer Electronics, Motor Drive & Control, Power Management
Technical Specifications
SAR
200kSPS
Single
Serial
SOP
VSSOP
Surface Mount
85°C
-
MSL 1 - Unlimited
12bit
2Channels
Single Ended
2.7V
5.25V
8Pins
-40°C
Dual 12-Bit SAR ADCs
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
