Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part NoTESTO 835-T1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05AC9594
Product Range835 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $420.120 |
| 5+ | $399.420 |
| 10+ | $384.010 |
| 25+ | $364.850 |
| 50+ | $344.600 |
Price for:Each
Minimum: 1
Multiple: 1
$420.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 835-T1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05AC9594
Product Range835 Series
Technical Datasheet
Temperature Measuring Range-30°C to +600°C
Accuracy %1%
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Range835 Series
SVHCOrange lead (lead tetroxide) (08-Jul-2021)
Technical Specifications
Temperature Measuring Range
-30°C to +600°C
Operating Temperature Min
-20°C
Product Range
835 Series
Accuracy %
1%
Operating Temperature Max
50°C
SVHC
Orange lead (lead tetroxide) (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Orange lead (lead tetroxide) (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
