Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part NoTESTO 106 KITCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05AC9562
Your Part Number
13 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $137.840 |
| 5+ | $127.580 |
| 10+ | $121.900 |
| 25+ | $115.020 |
| 50+ | $107.830 |
| 100+ | $101.550 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$137.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 106 KITCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05AC9562
Technical Datasheet
Temperature Measuring Range-50°C to +275°C
External Height215mm
External Width34mm
External Depth19mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Temperature Measuring Range
-50°C to +275°C
External Width
34mm
Product Range
-
External Height
215mm
External Depth
19mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
