Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 104-IR
Newark Part No.05AC9561
Technical Datasheet
Temperature Measuring Range-30°C to +250°C
Accuracy %1%
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Temperature Measuring Range
-30°C to +250°C
Operating Temperature Min
-20°C
Product Range
-
Accuracy %
1%
Operating Temperature Max
50°C
SVHC
Lead (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
