Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part No608-H2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70C2015
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $189.030 |
Price for:Each
Minimum: 1
Multiple: 1
$189.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Humidity Range
2% to 98% Relative Humidity
Resolution (°C)
0.1°C
External Width
89mm
Product Range
-
Accuracy %
2%
External Height
120mm
External Depth
40mm
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
