Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part No608-H1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70C2014
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $171.640 |
| 5+ | $158.800 |
| 10+ | $151.700 |
| 25+ | $143.100 |
Price for:Each
Minimum: 1
Multiple: 1
$171.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Humidity Range
10% to 95% Relative Humidity
Resolution (°C)
0.1°C
External Width
90mm
Product Range
-
Accuracy %
3%
External Height
111mm
External Depth
40mm
SVHC
Lead (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
