Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTESTO
Manufacturer Part No425
Newark Part No.25M3627
Technical Datasheet
Air Velocity Range0m/s to 20m/s
Beaufort Force-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height182mm
External Width64mm
External Depth40mm
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Air Velocity Range
0m/s to 20m/s
Operating Temperature Min
-20°C
Relative Humidity Range
-
External Width
64mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
182mm
External Depth
40mm
SVHC
Lead (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
