Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part No0563 8314Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AH3057
Product Range830 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $319.660 |
| 5+ | $303.910 |
| 10+ | $292.180 |
Price for:Each
Minimum: 1
Multiple: 1
$319.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0563 8314Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AH3057
Product Range830 Series
Technical Datasheet
Temperature Measuring Range-30°C to +400°C
Accuracy %1%
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Range830 Series
SVHCTo Be Advised
Technical Specifications
Temperature Measuring Range
-30°C to +400°C
Operating Temperature Min
-20°C
Product Range
830 Series
Accuracy %
1%
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
