Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part No0563 4405Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.79AC7717
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,134.630 |
Price for:Each
Minimum: 1
Multiple: 1
$1,134.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0563 4405Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.79AC7717
Technical Datasheet
Operating Temperature Min-20°C
Operating Temperature Max50°C
Relative Humidity Range5% to 95%
Air Velocity Range-
CO2 Range0ppm to 10000ppm
Product Range-
SVHCTo Be Advised
Technical Specifications
Operating Temperature Min
-20°C
Relative Humidity Range
5% to 95%
CO2 Range
0ppm to 10000ppm
SVHC
To Be Advised
Operating Temperature Max
50°C
Air Velocity Range
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
