Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part No0563 4402Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AC7714
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,066.360 |
| 5+ | $1,029.420 |
| 10+ | $1,002.010 |
| 25+ | $952.850 |
| 50+ | $919.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1,066.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Measurement Max
100000lx
Accuracy %
-
External Width
154mm
Product Range
-
Resolution (lx)
1lx
External Height
65mm
External Depth
32mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
