Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $835.530 |
Price for:Each
Minimum: 1
Multiple: 1
$835.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0563 4400
Newark Part No.79AC7712
Technical Datasheet
Air Velocity Range0m/s to 30m/s
Beaufort Force-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height154mm
External Width65mm
External Depth32mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Air Velocity Range
0m/s to 30m/s
Operating Temperature Min
-20°C
Relative Humidity Range
-
External Width
65mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
154mm
External Depth
32mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate