Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part No0563 0425Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AK1423
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $713.750 |
Price for:Each
Minimum: 1
Multiple: 1
$713.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0563 0425Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AK1423
Technical Datasheet
Air Velocity Range0m/s to 30m/s
Beaufort Force-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height135mm
External Width60mm
External Depth28mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Air Velocity Range
0m/s to 30m/s
Operating Temperature Min
-20°C
Relative Humidity Range
-
External Width
60mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
135mm
External Depth
28mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
