Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTEC
Manufacturer Part NoTT-SI 8051Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AH2601
Product RangeTT-SI 8000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,401.270 |
| 5+ | $1,351.190 |
| 10+ | $1,314.030 |
| 25+ | $1,247.370 |
| 50+ | $1,201.770 |
Price for:Each
Minimum: 1
Multiple: 1
$1,401.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTEC
Manufacturer Part NoTT-SI 8051Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AH2601
Product RangeTT-SI 8000 Series
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth100MHz
Input Voltage Max1.5kV
Test Probe Attenuation1:50, 1:500
For Use WithOscilloscopes
Product RangeTT-SI 8000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
1.5kV
For Use With
Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Bandwidth
100MHz
Test Probe Attenuation
1:50, 1:500
Product Range
TT-SI 8000 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
