Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTEC
Manufacturer Part NoTT-SI 8010B
Newark Part No.75AH9821
Product RangeTT-SI 8000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,761.920 |
| 5+ | $2,715.370 |
| 10+ | $2,667.490 |
| 20+ | $2,620.940 |
Price for:Each
Minimum: 1
Multiple: 1
$2,761.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTEC
Manufacturer Part NoTT-SI 8010B
Newark Part No.75AH9821
Product RangeTT-SI 8000 Series
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth100MHz
Input Voltage Max7kV
Test Probe Attenuation1:100, 1:1000
For Use WithOscilloscopes
Product RangeTT-SI 8000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
7kV
For Use With
Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Bandwidth
100MHz
Test Probe Attenuation
1:100, 1:1000
Product Range
TT-SI 8000 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
