Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTEC
Manufacturer Part No15635Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK1603
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,935.390 |
| 5+ | $1,870.230 |
| 10+ | $1,833.920 |
| 25+ | $1,790.770 |
| 50+ | $1,751.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1,935.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTEC
Manufacturer Part No15635Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK1603
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth200MHz
Input Voltage Max60V
Test Probe Attenuation10:1
For Use WithOscilloscope
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
60V
For Use With
Oscilloscope
SVHC
No SVHC (04-Feb-2026)
Bandwidth
200MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
