Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEROSON
Manufacturer Part NoPU 92 GREY, 310ML
Newark Part No.80AH4183
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.150 |
| 12+ | $23.830 |
| 24+ | $23.410 |
Price for:Each
Minimum: 1
Multiple: 1
$26.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEROSON
Manufacturer Part NoPU 92 GREY, 310ML
Newark Part No.80AH4183
Technical Datasheet
Adhesive TypePolyurethane
Adhesive ColourGrey
Tensile Strength1.6MPa
Dispensing MethodCartridge
Volume310ml
Weight-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Adhesive Type
Polyurethane
Cure
Humidity / Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (10-Jun-2022)
Adhesive Colour
Grey
Tensile Strength
1.6MPa
Volume
310ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate