Print Page
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $52.280 |
| 5+ | $48.770 |
| 10+ | $46.710 |
| 25+ | $44.360 |
| 50+ | $41.450 |
| 100+ | $39.100 |
| 250+ | $35.600 |
Price for:Each
Minimum: 1
Multiple: 1
$52.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEROSON
Manufacturer Part NoMS 939 FR BLACK, 290MLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.80AH4163
Product RangeMS 939
Technical Datasheet
Sealant TypeOrganic Polymer
Sealant ApplicationsAssembly Line
Dispensing MethodCartridge
Sealant ColorBlack
Volume290ml
Weight-
Product RangeMS 939
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sealant Type
Organic Polymer
Dispensing Method
Cartridge
Volume
290ml
Product Range
MS 939
Sealant Applications
Assembly Line
Sealant Color
Black
Weight
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
