P0061
Development Kit, INK, FPGA, With DE2-115, RS232 Transceiver, 10/100 Ethernet Controller

Product Information
Product Overview
The P0061 is an development and education board for DE2-115. The DE2 series has consistently been at the forefront of educational development boards by distinguishing itself with an abundance of interfaces to accommodate various application needs. Extending its leadership and success, Terasic announces the latest DE2-115 that features the Cyclone IV E device. Responding to increased versatile low cost spectrum needs driven by the demand for mobile video, voice, data access and the hunger for high quality images, the new DE2-115 offers an optimal balance of low cost, low power and a rich supply of logic, memory and DSP capabilities. The Cyclone EP4CE115 device equipped on the DE2-115 features 114,480 logic elements (LEs), the largest offered in the cyclone IV E series, up to 3.9Mbits of RAM and 266 multipliers.
- Altera cyclone IV 4CE115 FPGA device
- USB blaster for programming, both JTAG and active serial (AS) programming modes are supported
- High speed mezzanine card (HSMC) connector
- 24bit CD quality audio CODEC with line in, line out and microphone in jacks
- VGA DAC (8bit high speed triple DACs) with VGA out connector
- TV decoder (NTSC/PAL/SECAM) and TV in connector
- Two Gigabit Ethernet PHY with RJ 45 connectors
- USB controller with USB type A and type B connectors
- RS232 transceiver and 9pin connector
- PS/2 mouse/keyboard connector
Contents
DE2-115 board, Complete design suite DVD for Windows, DE2-115 system CD, Power DC adapter 12V/2A, USB cable, Two one pin headers, Two wire strips, Six silicon footstands, Remote controller, ICB-HSMC industrial communication board.
Technical Specifications
Altera
-
Cyclone IVE
Board, USB Cable, DC Adapter
To Be Advised
-
Cyclone
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate