Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | TCT-2690PROCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 26W7063 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.000 |
Price for:Each
Minimum: 1
Multiple: 1
$142.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | TCT-2690PROCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 26W7063 |
| Technical Datasheet | |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
LAN/length cable tester quickly and accurately tests network, telecommunication, cable and security systems for a variety of issues. Tests for open or short circuits, jumpers, cross or split pairs, continuity and wiring of cable patterns, cable identification and length measurement using included remote ID.
- 144 x 64 dots FSTN LCM display
- F/RJ45 connector
- Powered by 9V alkaline battery
- Operating temperature range from 0° to 50° C (32° to 122° F)
Contents
LAN/length cable tester, Tool bag x 1pcs , F to BNC adapter x 2pcs , RJ45 to USB adapter x 2pcs , RJ45 to RJ11 adapter x 2pcs , ID1 ~ ID8 x 1 set.
Technical Specifications
| Product Range | - |
|---|
| SVHC | No SVHC (17-Jan-2023) |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
