Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part NoSPC15251Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.79K4848
Your Part Number
1,804 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.080 |
| 250+ | $5.250 |
| 500+ | $4.380 |
| 1000+ | $3.840 |
| 5000+ | $3.300 |
Price for:Each
Minimum: 1
Multiple: 1
$7.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoSPC15251Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.79K4848
Technical Datasheet
Connector TypeTip Jack
For Use WithStandard 2mm Tip Plug
Breakdown Voltage-
Current Rating-
Wire Size AWG Max-
Insulator ColourRed
Product Range-
SVHCTo Be Advised
Product Overview
The SPC15251 is a red Insulated Tip Jack with nickel-plated brass threaded body. It has phosphor bronze solder lug, nickel-plated brass nut, ABS insulated head and washer.
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
-
Wire Size AWG Max
-
Product Range
-
For Use With
Standard 2mm Tip Plug
Current Rating
-
Insulator Colour
Red
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SPC15251
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
