Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part NoSPC15182Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.79K4785
Your Part Number
161 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 100+ | $5.670 |
| 250+ | $4.990 |
| 500+ | $4.540 |
| 1000+ | $3.640 |
Price for:Each
Minimum: 1
Multiple: 1
$6.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoSPC15182Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.79K4785
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating-
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector ColourGreen
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SPC15182 is a green panel-mount Insulated Banana Plug with nickel-plated brass contacts. The plug is made with the nickel-plated brass threaded body, nickel-plated brass solder lug and nut.
- ABS insulated head and washer
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Test & Measurement
Technical Specifications
Gender
Jack
Current Rating
-
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
-
Connector Colour
Green
Contact Termination Type
Solder
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for SPC15182
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
