Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | SPC15170Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 79K4774 |
| Your Part Number | |
| Technical Datasheet |
2,581 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.390 |
| 25+ | $1.320 |
| 50+ | $1.250 |
| 100+ | $1.140 |
| 250+ | $1.050 |
| 500+ | $0.932 |
| 1000+ | $0.848 |
Price for:Each
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | SPC15170Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 79K4774 |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Cable Mount |
| Current Rating | - |
| Voltage Rating | - |
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | Green |
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Solder |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The SPC15170 is a green Insulated Banana Plug with nickel-plated phosphor bronze contacts. The plug is made with the nickel-plated brass plug body, nickel-plated phosphor bronze banana plug and nickel-plated brass nut.
- ABS handle
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Test & Measurement
Technical Specifications
| Gender | Plug |
|---|---|
| Current Rating | - |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | Phosphor Bronze |
| Product Range | - |
| Connector Mounting | Cable Mount |
|---|---|
| Voltage Rating | - |
| Connector Colour | Green |
| Contact Termination Type | Solder |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for SPC15170
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
